Part Details for LTC4304IDD#PBF by Analog Devices Inc
Overview of LTC4304IDD#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4304IDD#PBF | Analog Devices | Hot Swappable 2-Wire Bus Buf w | |
LTC4304IDD#TRPBF | Analog Devices | Hot Swappable 2-Wire Bus Buf w |
Price & Stock for LTC4304IDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4304IDD#PBF-ND
|
DigiKey | IC ACCELERATOR I2C HOTSWAP 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
89 In Stock |
|
$4.1585 / $9.5700 | Buy Now |
DISTI #
584-LTC4304IDD#PBF
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Hot Swappable 2-Wire Bus Buf w/ Stuck Bu RoHS: Compliant | 0 |
|
$4.1500 / $8.7100 | Order Now |
|
Analog Devices Inc | Hot Swappable 2-Wire Bus Buf w Package Multiple: 121 | 2438 |
|
$4.1585 / $9.5700 | Buy Now |
DISTI #
LTC4304IDD#PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 121 | 0 |
|
$4.1900 / $4.6000 | Buy Now |
Part Details for LTC4304IDD#PBF
LTC4304IDD#PBF CAD Models
LTC4304IDD#PBF Part Data Attributes
|
LTC4304IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4304IDD#PBF
Analog Devices Inc
Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | BUS BUFFERS | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4304IDD#PBF
This table gives cross-reference parts and alternative options found for LTC4304IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4304IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4304CDD#TR | LTC4304 - Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC4304IDD#PBF vs LTC4304CDD#TR |
LTC4304CDD | Interface Circuit, PDSO10 | Analog Devices Inc | LTC4304IDD#PBF vs LTC4304CDD |
LTC4304CDD#TRPBF | Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery | Analog Devices Inc | LTC4304IDD#PBF vs LTC4304CDD#TRPBF |