Part Details for LTC4307CDD#TRPBF by Analog Devices Inc
Overview of LTC4307CDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4307CDD#TRPBF | Analog Devices | L Offset Hot Swappable 2-Wire | |
LTC4307CDD-1#TRPBF | Analog Devices | Hi Definition Multimedia Int ( | |
LTC4307CDD-1#PBF | Analog Devices | Hi Definition Multimedia Int ( |
Price & Stock for LTC4307CDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4307CDD#TRPBF-ND
|
DigiKey | IC ACCELERATOR I2C HOTSWAP 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2500 | Buy Now |
DISTI #
584-LTC4307CDD#TRPBF
|
Mouser Electronics | Interface - Signal Buffers, Repeaters L Offset Hot Swappable 2-Wire Bus Buf w RoHS: Compliant | 0 |
|
$3.5000 | Order Now |
|
Analog Devices Inc | L Offset Hot Swappable 2-Wire Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.6000 / $3.6200 | Buy Now |
DISTI #
LTC4307CDDTRPBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.3600 / $3.4900 | Buy Now |
Part Details for LTC4307CDD#TRPBF
LTC4307CDD#TRPBF CAD Models
LTC4307CDD#TRPBF Part Data Attributes
|
LTC4307CDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4307CDD#TRPBF
Analog Devices Inc
Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |