Part Details for LTC4307CMS8-1#PBF by Analog Devices Inc
Overview of LTC4307CMS8-1#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4307CMS8-1#TRPBF | Analog Devices | Hi Definition Multimedia Int ( | |
LTC4307CMS8#TRPBF | Analog Devices | L Offset Hot Swappable 2-Wire | |
LTC4307CMS8#PBF | Analog Devices | L Offset Hot Swappable 2-Wire |
Price & Stock for LTC4307CMS8-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4307CMS8-1#PBF-ND
|
DigiKey | IC ACCELERATOR I2C HOTSWAP 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
143 In Stock |
|
$3.2500 / $8.0700 | Buy Now |
DISTI #
584-LTC4307CMS8-1PBF
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Hi Definition Multimedia Int (HDMI) Leve RoHS: Compliant | 150 |
|
$3.3900 / $7.0600 | Buy Now |
|
Analog Devices Inc | Hi Definition Multimedia Int ( Package Multiple: 50 | 22429 |
|
$3.2500 / $8.0700 | Buy Now |
|
Rochester Electronics | LTC4307-1 - Low Offset I2C Bus Buffer RoHS: Compliant Status: Active Min Qty: 1 | 48 |
|
$4.0800 / $4.8000 | Buy Now |
DISTI #
LTC4307CMS8-1PB
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 150 | 0 |
|
$3.3600 / $3.6800 | Buy Now |
Part Details for LTC4307CMS8-1#PBF
LTC4307CMS8-1#PBF CAD Models
LTC4307CMS8-1#PBF Part Data Attributes
|
LTC4307CMS8-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4307CMS8-1#PBF
Analog Devices Inc
High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4307CMS8-1#PBF
This table gives cross-reference parts and alternative options found for LTC4307CMS8-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4307CMS8-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4307IMS8-1#PBF | High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer | Analog Devices Inc | LTC4307CMS8-1#PBF vs LTC4307IMS8-1#PBF |
LTC4307IMS8-1#PBF | LTC4307-1 - High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4307CMS8-1#PBF vs LTC4307IMS8-1#PBF |
LTC4307CMS8-1#TRPBF | LTC4307-1 - High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4307CMS8-1#PBF vs LTC4307CMS8-1#TRPBF |
LTC4307CMS8-1#PBF | LTC4307-1 - High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4307CMS8-1#PBF vs LTC4307CMS8-1#PBF |