-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4307IMS8-1#TRPBF | Analog Devices | Hi Definition Multimedia Int ( | |
LTC4307IMS8-1#PBF | Analog Devices | Hi Definition Multimedia Int ( | |
LTC4307IMS8#PBF | Analog Devices | L Offset Hot Swappable 2-Wire |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3514
|
Newark | Hot-Swap Ctrl, -40 To 85Deg C, Msop8, No. Of Channels:-, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4307IMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$4.8500 / $7.4500 | Buy Now |
DISTI #
LTC4307IMS8#PBF-ND
|
DigiKey | IC ACCELERATOR I2C HOTSWAP 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
10467 In Stock |
|
$3.8750 / $9.2300 | Buy Now |
DISTI #
584-LTC4307IMS8#PBF
|
Mouser Electronics | Interface - Signal Buffers, Repeaters L Offset Hot Swappable 2-Wire Bus Buf w RoHS: Compliant | 7784 |
|
$3.9800 / $7.4000 | Buy Now |
|
Analog Devices Inc | L Offset Hot Swappable 2-Wire Package Multiple: 50 | 2344 |
|
$3.8750 / $9.2300 | Buy Now |
DISTI #
LTC4307IMS8#PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 150 | 200 |
|
$4.0000 / $4.4000 | Buy Now |
DISTI #
C1S103101399658
|
Chip1Stop | Other Power Management ICs RoHS: Compliant pbFree: Yes Container: Tube | 150 |
|
$4.4300 / $8.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4307IMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4307IMS8#PBF
Analog Devices Inc
Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4307IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4307IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4307IMS8#TRPBF | Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery | Analog Devices Inc | LTC4307IMS8#PBF vs LTC4307IMS8#TRPBF |
LTC4307IMS8 | IC BUF OR INV BASED PRPHL DRVR, PDSO8, PLASTIC, MSOP-8, Peripheral Driver | Linear Technology | LTC4307IMS8#PBF vs LTC4307IMS8 |
LTC4307IMS8 | Buffer/Inverter Based Peripheral Driver, PDSO8 | Analog Devices Inc | LTC4307IMS8#PBF vs LTC4307IMS8 |
LTC4307CMS8 | IC BUF OR INV BASED PRPHL DRVR, PDSO8, PLASTIC, MSOP-8, Peripheral Driver | Linear Technology | LTC4307IMS8#PBF vs LTC4307CMS8 |
LTC4307CMS8#TRPBF | Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery | Analog Devices Inc | LTC4307IMS8#PBF vs LTC4307CMS8#TRPBF |
LTC4307CMS8#PBF | LTC4307 - Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4307IMS8#PBF vs LTC4307CMS8#PBF |
LTC4307IMS8#TRPBF | LTC4307 - Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4307IMS8#PBF vs LTC4307IMS8#TRPBF |
LTC4307CMS8#TRPBF | LTC4307 - Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4307IMS8#PBF vs LTC4307CMS8#TRPBF |