LTC4307IMS8-1#PBF
Description: High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer

Overview of LTC4307IMS8-1#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
LTC4307IMS8-1#TRPBF Analog Devices Hi Definition Multimedia Int (
LTC4307IMS8-1#PBF Analog Devices Hi Definition Multimedia Int (
LTC4307IMS8#PBF Analog Devices L Offset Hot Swappable 2-Wire

Price & Stock for LTC4307IMS8-1#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK7177
Newark Hot-Swap Ctrl, -40 To 85Deg C, Msop-8, No. Of Channels:-, Supply Voltage Min:3.3V, Supply Voltage Max:5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4307IMS8-1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 15
  • 1 $7.4500
  • 10 $6.4200
  • 25 $6.4200
  • 50 $6.4100
  • 100 $5.4900
  • 250 $5.2700
  • 500 $4.8500
$4.8500 / $7.4500 Buy Now
DISTI # 505-LTC4307IMS8-1#PBF-ND
DigiKey IC ACCELERATOR I2C HOTSWAP 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 282
In Stock
  • 1 $9.2300
  • 10 $6.3830
  • 25 $5.6480
  • 100 $4.8258
  • 250 $4.4272
  • 500 $4.1844
  • 1,000 $3.9829
  • 2,500 $3.8750
$3.8750 / $9.2300 Buy Now
DISTI # 584-LTC4307IMS8-1PBF
Mouser Electronics Interface - Signal Buffers, Repeaters Hi Definition Multimedia Int (HDMI) Leve RoHS: Compliant 217
  • 1 $8.2500
  • 10 $5.6500
  • 50 $5.6400
  • 100 $4.8200
  • 250 $4.4200
  • 500 $4.1800
  • 1,000 $3.9800
$3.9800 / $8.2500 Buy Now
Analog Devices Inc Hi Definition Multimedia Int ( Package Multiple: 50 10507
  • 1 $9.2300
  • 10 $6.3830
  • 25 $5.6480
  • 100 $4.8258
  • 250 $4.4272
  • 500 $4.1844
  • 1,000 $3.9829
  • 2,500 $3.8750
$3.8750 / $9.2300 Buy Now
Rochester Electronics LTC4307-1 - High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer RoHS: Compliant Status: Active Min Qty: 1 24
  • 1 $4.5200
  • 25 $4.4300
  • 100 $4.2500
  • 500 $4.0700
  • 1,000 $3.8400
$3.8400 / $4.5200 Buy Now
DISTI # LTC4307IMS8-1PB
Richardson RFPD INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 150 0
  • 150 $4.4000
  • 500 $4.2700
  • 1,000 $4.1600
  • 5,000 $4.0000
$4.0000 / $4.4000 Buy Now

CAD Models for LTC4307IMS8-1#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC4307IMS8-1#PBF by Analog Devices Inc

LTC4307IMS8-1#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LEAD FREE, PLASTIC, MSOP-8
Pin Count
8
Manufacturer Package Code
05-08-1660
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Built-in Protections
UNDER VOLTAGE
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SINK
Output Peak Current Limit-Nom
0.05 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC4307IMS8-1#PBF
    Analog Devices Inc
    High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer
    VS

Alternate Parts for LTC4307IMS8-1#PBF

This table gives cross-reference parts and alternative options found for LTC4307IMS8-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4307IMS8-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC4307IMS8-1#PBF LTC4307-1 - High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC4307IMS8-1#PBF vs LTC4307IMS8-1#PBF
LTC4307CMS8-1#TRPBF LTC4307-1 - High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC4307IMS8-1#PBF vs LTC4307CMS8-1#TRPBF
LTC4307CMS8-1#PBF LTC4307-1 - High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC4307IMS8-1#PBF vs LTC4307CMS8-1#PBF
Part Number Description Manufacturer Compare
LTC4307CMS8-1#PBF LTC4307-1 - High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC4307IMS8-1#PBF vs LTC4307CMS8-1#PBF
LTC4307CMS8-1#TRPBF LTC4307-1 - High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC4307IMS8-1#PBF vs LTC4307CMS8-1#TRPBF
LTC4307IMS8-1#PBF LTC4307-1 - High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC4307IMS8-1#PBF vs LTC4307IMS8-1#PBF

Related Parts for LTC4307IMS8-1#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC4307IMS8-1#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC4307IMS8-1#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC4307IMS8-1#PBF would you like to use for your alert(s)?
  • Please alert me when LTC4307IMS8-1#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC4307IMS8-1#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC4307IMS8-1#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC4307IMS8-1#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC4307IMS8-1#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC4307IMS8-1#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: