-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4307IMS8-1#TRPBF | Analog Devices | Hi Definition Multimedia Int ( | |
LTC4307IMS8#TRPBF | Analog Devices | L Offset Hot Swappable 2-Wire | |
LTC4307IMS8-1#PBF | Analog Devices | Hi Definition Multimedia Int ( |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4307IMS8-1#TRPBFTR-ND
|
DigiKey | IC ACCELERATOR I2C HOTSWAP 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8750 | Buy Now |
DISTI #
584-C4307IMS8-1TRPBF
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Hi Definition Multimedia Int (HDMI) Leve RoHS: Compliant | 0 |
|
$4.0600 | Order Now |
|
Analog Devices Inc | Hi Definition Multimedia Int ( Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$3.1000 / $4.3300 | Buy Now |
DISTI #
LTC4307IMS81TRP
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.0000 / $4.1600 | Buy Now |
|
Win Source Electronics | IC ACCELERATOR I2C HOTSWAP 8MSOP / Buffer, Accelerator 2 Channel 400kHz 8-MSOP | 6050 |
|
$8.4790 / $12.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4307IMS8-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4307IMS8-1#TRPBF
Analog Devices Inc
High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4307IMS8-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4307IMS8-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4307IMS8-1#PBF | High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer | Analog Devices Inc | LTC4307IMS8-1#TRPBF vs LTC4307IMS8-1#PBF |
LTC4307IMS8-1#PBF | LTC4307-1 - High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4307IMS8-1#TRPBF vs LTC4307IMS8-1#PBF |
LTC4307CMS8-1#TRPBF | LTC4307-1 - High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4307IMS8-1#TRPBF vs LTC4307CMS8-1#TRPBF |
LTC4307CMS8-1#PBF | LTC4307-1 - High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4307IMS8-1#TRPBF vs LTC4307CMS8-1#PBF |