Part Details for LTC4307IMS8 by Analog Devices Inc
Overview of LTC4307IMS8 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4307IMS8-1#TRPBF | Analog Devices | Hi Definition Multimedia Int ( | |
LTC4307IMS8-1#PBF | Analog Devices | Hi Definition Multimedia Int ( | |
LTC4307IMS8#PBF | Analog Devices | L Offset Hot Swappable 2-Wire |
Price & Stock for LTC4307IMS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LTC4307IMS8-ND
|
DigiKey | IC ACCELERATOR I2C HOTSWAP 8MSOP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Win Source Electronics | IC ACCELERATOR I2C HOTSWAP 8MSOP | 19480 |
|
$4.1450 / $6.2180 | Buy Now |
Part Details for LTC4307IMS8
LTC4307IMS8 CAD Models
LTC4307IMS8 Part Data Attributes
|
LTC4307IMS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4307IMS8
Analog Devices Inc
Buffer/Inverter Based Peripheral Driver, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC4307IMS8
This table gives cross-reference parts and alternative options found for LTC4307IMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4307IMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4307IMS8#TRPBF | Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery | Analog Devices Inc | LTC4307IMS8 vs LTC4307IMS8#TRPBF |
LTC4307IMS8 | IC BUF OR INV BASED PRPHL DRVR, PDSO8, PLASTIC, MSOP-8, Peripheral Driver | Linear Technology | LTC4307IMS8 vs LTC4307IMS8 |
LTC4307IMS8#PBF | Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery | Analog Devices Inc | LTC4307IMS8 vs LTC4307IMS8#PBF |
LTC4307CMS8 | IC BUF OR INV BASED PRPHL DRVR, PDSO8, PLASTIC, MSOP-8, Peripheral Driver | Linear Technology | LTC4307IMS8 vs LTC4307CMS8 |
LTC4307CMS8#TRPBF | Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery | Analog Devices Inc | LTC4307IMS8 vs LTC4307CMS8#TRPBF |
LTC4307CMS8#PBF | LTC4307 - Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4307IMS8 vs LTC4307CMS8#PBF |
LTC4307IMS8#TRPBF | LTC4307 - Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4307IMS8 vs LTC4307IMS8#TRPBF |
LTC4307CMS8#TRPBF | LTC4307 - Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4307IMS8 vs LTC4307CMS8#TRPBF |