-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Wire Bus Buffers with High Noise Margin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3527
|
Newark | Bus Buffer, 5.5V, Msop, Ic Interface Type:I2C, Smbus, Interface Applications:I2C Bus & Smbus Systems Applications, Servers, Telecom, Supply Voltage Min:2.9V, Supply Voltage Max:5.5V, Interface Case Style:Msop, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LTC4313CMS8-2#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 144 |
|
$4.7200 / $7.2500 | Buy Now |
DISTI #
505-LTC4313CMS8-2#PBF-ND
|
DigiKey | IC ACCELERATOR I2C HOTSWAP 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
327 In Stock |
|
$3.8077 / $6.9700 | Buy Now |
DISTI #
584-LTC4313CMS8-2PBF
|
Mouser Electronics | Interface - Signal Buffers, Repeaters 2-Wire Bus Bufs w/ Hi N Margin RoHS: Compliant | 1169 |
|
$3.8800 / $6.9700 | Buy Now |
|
Analog Devices Inc | 2-Wire Bus Bufs w/ Hi N Margin Min Qty: 1 Package Multiple: 50 | 3116 |
|
$3.8077 / $6.9700 | Buy Now |
DISTI #
LTC4313CMS8-2PB
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 150 | 0 |
|
$3.7400 / $4.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4313CMS8-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4313CMS8-2#PBF
Analog Devices Inc
2-Wire Bus Buffers with High Noise Margin
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |