-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPI Extender Over Rugged Differential Link
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8468
|
Newark | Spi Interface, 85Deg C, Qfn-Ep-20, Ic Interface Type:Spi, Interface Applications:Industrial Automation, Lighting And Sound System Control, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Qfn-Ep, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4332IUFD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.2200 / $10.1000 | Buy Now |
DISTI #
161-LTC4332IUFD#PBF-ND
|
DigiKey | SPI EXTEND OVER RUGGED DIFFERENT Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5085 / $9.7100 | Buy Now |
DISTI #
584-LTC4332IUFD#PBF
|
Mouser Electronics | Interface - Specialized SPI Extender Over Rugged Differential Link RoHS: Compliant | 0 |
|
$7.2700 / $9.9100 | Order Now |
|
Analog Devices Inc | SPI Extend Over Rugged Differe Min Qty: 1 Package Multiple: 73 | 0 |
|
$4.0400 / $9.7100 | Buy Now |
DISTI #
LTC4332IUFD#PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 73 | 0 |
|
$5.2100 / $6.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4332IUFD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4332IUFD#PBF
Analog Devices Inc
SPI Extender Over Rugged Differential Link
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-24 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Interface IC Type | INTERFACE CIRCUIT | |
Interface Standard | SPI | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |