Part Details for LTC4368CDD-2#PBF by Linear Technology
Results Overview of LTC4368CDD-2#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4368CDD-2#PBF Information
LTC4368CDD-2#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC4368CDD-2#PBF
LTC4368CDD-2#PBF CAD Models
LTC4368CDD-2#PBF Part Data Attributes
|
LTC4368CDD-2#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4368CDD-2#PBF
Linear Technology
LTC4368 - 100V UV/OV and Reverse Protection Controller with Bidirectional Circuit Breaker; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-02-15 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |