-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Prioritized PowerPath Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3712
|
Newark | Powerpath Prioritizer, Qfn-Ep-24, Ic Function:Powerpath Prioritizer, Supply Voltage Min:2.5V, Supply Voltage Max:36V, Ic Package Type:Qfn-Ep, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices LTC4417IUF#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16290 |
|
$5.2500 / $10.2500 | Buy Now |
|
Analog Devices Inc | Prioritized PwrPath Cntr Min Qty: 1 Package Multiple: 2500 | 423 |
|
$5.2375 / $11.6400 | Buy Now |
DISTI #
LTC4417IUFTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.4100 / $5.6200 | Buy Now |
|
CHIPMALL.COM LIMITED | 2.5V~36V Active High 3 QFN-24-EP4x4 Power Distribution Switches ROHS | 126 |
|
$5.2033 / $7.0354 | Buy Now |
|
Win Source Electronics | IC OR CTRLR SRC SELECT 24QFN | 4800 |
|
$5.5720 / $8.3580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4417IUF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4417IUF#TRPBF
Analog Devices Inc
Prioritized PowerPath Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-X, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OV, UV THRESHOLD VOLTAGE IS 1V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +1V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LTC4417IUF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4417IUF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4417IUF#PBF | Analog Devices Inc | $5.9862 | Prioritized PowerPath Controller | LTC4417IUF#TRPBF vs LTC4417IUF#PBF |
LTC4417HUF#PBF | Analog Devices Inc | $7.2239 | Prioritized PowerPath Controller | LTC4417IUF#TRPBF vs LTC4417HUF#PBF |
LTC4417CUF#TRPBF | Linear Technology | Check for Price | LTC4417 - Prioritized PowerPath Controller; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C | LTC4417IUF#TRPBF vs LTC4417CUF#TRPBF |
LTC4417HUF#PBF | Linear Technology | Check for Price | LTC4417 - Prioritized PowerPath Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 125°C | LTC4417IUF#TRPBF vs LTC4417HUF#PBF |
LTC4417HUF#TRPBF | Linear Technology | Check for Price | LTC4417 - Prioritized PowerPath Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 125°C | LTC4417IUF#TRPBF vs LTC4417HUF#TRPBF |
LTC4417HUF#TRPBF | Analog Devices Inc | Check for Price | Prioritized PowerPath Controller | LTC4417IUF#TRPBF vs LTC4417HUF#TRPBF |
LTC4417IUF#PBF | Linear Technology | Check for Price | LTC4417 - Prioritized PowerPath Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC4417IUF#TRPBF vs LTC4417IUF#PBF |