-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, High Voltage High Side Gate Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7251
|
Newark | Gate Driver, 1Channel, Mosfet, Tsot-23, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:High Side, Power Switch Type:Mosfet, No. Of Pins:6Pins, Ic Case/Package:Tsot-23, Ic Mounting:Surface Mount, Product Range:-Rohs Compliant: Yes |Analog Devices LTC4440ES6#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 599 |
|
$4.6100 / $6.5900 | Buy Now |
DISTI #
505-LTC4440ES6#TRMPBFCT-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE TSOT23-6 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3822 In Stock |
|
$3.1836 / $6.3400 | Buy Now |
DISTI #
584-LTC4440ES6TRMPBF
|
Mouser Electronics | Gate Drivers Hi Speed, Hi V Hi Side Gate Drvr RoHS: Compliant | 7745 |
|
$3.0600 / $6.3400 | Buy Now |
|
Analog Devices Inc | Hi Speed, Hi V Hi Side Gate Dr Min Qty: 1 Package Multiple: 500 | 765 |
|
$3.1836 / $6.3400 | Buy Now |
|
Rochester Electronics | LTC4440 - High Speed, High Voltage High Side Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$2.9400 / $3.4600 | Buy Now |
|
Ameya Holding Limited | LTC4440ES6#TRMPBF , MOSFET 功率驱动器, 4A, 全桥, 高侧, 6针 SOT-23封装 | 1265 |
|
RFQ | |
DISTI #
LTC4440ES6TRMPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$3.0600 / $3.2600 | Buy Now |
DISTI #
4018567RL
|
element14 Asia-Pacific | GATE DRIVER, 1CHANNEL, MOSFET, TSOT-23 RoHS: Compliant Min Qty: 10 Container: Reel | 599 |
|
$3.9989 / $5.9617 | Buy Now |
DISTI #
4018567
|
element14 Asia-Pacific | GATE DRIVER, 1CHANNEL, MOSFET, TSOT-23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 599 |
|
$3.9989 / $6.6428 | Buy Now |
DISTI #
4018567
|
Farnell | GATE DRIVER, 1CHANNEL, MOSFET, TSOT-23 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 599 |
|
$3.1223 / $6.1947 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4440ES6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4440ES6#TRMPBF
Analog Devices Inc
High Speed, High Voltage High Side Gate Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.065 µs | |
Turn-on Time | 0.065 µs | |
Width | 1.625 mm |