Part Details for LTC455HU by Transko Electronics Inc
Overview of LTC455HU by Transko Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LTC455HU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2492-LTC455HU-ND
|
DigiKey | 455KHZ, 3.0KHZ MIN. @ 6DB Min Qty: 10 Lead time: 10 Weeks Container: Strip MARKETPLACE PRODUCT |
697 In Stock |
|
$2.0000 / $5.0000 | Buy Now |
Part Details for LTC455HU
LTC455HU CAD Models
LTC455HU Part Data Attributes
|
LTC455HU
Transko Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LTC455HU
Transko Electronics Inc
Ceramic BPF, 1 Section(s) Min, 1 Section(s) Max, 455MHz, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSKO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 4.2 mm | |
Input/Output Impedance | 2000 OHM | |
Insertion Loss-Max | 5 dB | |
Length | 6.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 3 | |
Width | 6 mm |