Part Details for LTC486CN#PBF by Linear Technology
Overview of LTC486CN#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC486CN#PBF | Analog Devices | 4x L Pwr RS485 Drvr |
Price & Stock for LTC486CN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUAD LINE DRIVER, PDIP16 | 3 |
|
$6.6263 / $13.2525 | Buy Now |
Part Details for LTC486CN#PBF
LTC486CN#PBF CAD Models
LTC486CN#PBF Part Data Attributes
|
LTC486CN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC486CN#PBF
Linear Technology
LTC486 - Quad Low Power RS485 Driver; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, LEAD FREE, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 3.81 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 7.62 mm |
Alternate Parts for LTC486CN#PBF
This table gives cross-reference parts and alternative options found for LTC486CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC486CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC486IN#TRPBF | IC QUAD LINE DRIVER, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, SOL-16, Line Driver or Receiver | Linear Technology | LTC486CN#PBF vs LTC486IN#TRPBF |
SP486EEP | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | LTC486CN#PBF vs SP486EEP |
SP486ECP | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | LTC486CN#PBF vs SP486ECP |
DS96172CN | QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | LTC486CN#PBF vs DS96172CN |
LTC486CN | LTC486 - Quad Low Power RS485 Driver; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC486CN#PBF vs LTC486CN |
SN75174J-00 | LINE DRIVER, CDIP16 | Texas Instruments | LTC486CN#PBF vs SN75174J-00 |
SP486EEP-L | Line Driver, 4 Func, 4 Driver, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | LTC486CN#PBF vs SP486EEP-L |
DS96172CN | IC QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | LTC486CN#PBF vs DS96172CN |
LTC486CN#TRPBF | IC QUAD LINE DRIVER, PDIP16, 0.300 INCH, PLASTIC, LEAD FREE, DIP-16, Line Driver or Receiver | Linear Technology | LTC486CN#PBF vs LTC486CN#TRPBF |
SP486CS-L | Line Driver, 4 Func, 4 Driver, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Sipex Corporation | LTC486CN#PBF vs SP486CS-L |