Part Details for LTC5544IUF#PBF by Analog Devices Inc
Overview of LTC5544IUF#PBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC5544IUF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC5544IUF#PBF-ND
|
DigiKey | IC MIXER 4GHZ-6GHZ 16QFN Min Qty: 1 Lead time: 52 Weeks Container: Tube |
63 In Stock |
|
$16.0108 / $23.9800 | Buy Now |
|
Rochester Electronics | LTC5544 - 4GHz - 6GHz High Dynamic Range Downconverting Mixer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3941 |
|
$13.0400 / $15.3400 | Buy Now |
Part Details for LTC5544IUF#PBF
LTC5544IUF#PBF CAD Models
LTC5544IUF#PBF Part Data Attributes
|
LTC5544IUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5544IUF#PBF
Analog Devices Inc
4GHz to 6GHz High Dynamic Range Downconverting Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1692 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Power Supplies | 3.3 V | |
Supply Current-Max | 238 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) |