Part Details for LTC5544IUF#PBF by Linear Technology
Overview of LTC5544IUF#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC5544IUF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC5544 - 4GHz - 6GHz High Dynamic Range Downconverting Mixer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$13.0400 / $15.3400 | Buy Now |
Part Details for LTC5544IUF#PBF
LTC5544IUF#PBF CAD Models
LTC5544IUF#PBF Part Data Attributes
|
LTC5544IUF#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC5544IUF#PBF
Linear Technology
LTC5544 - 4GHz to 6GHz High Dynamic Range Downconverting Mixer; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Pin Count | 16 | |
Manufacturer Package Code | UF | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Power Supplies | 3.3 V | |
Supply Current-Max | 238 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) |