Part Details for LTC5555IUFD#PBF by Analog Devices Inc
Overview of LTC5555IUFD#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Price & Stock for LTC5555IUFD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC5555IUFD#PBF-ND
|
DigiKey | 1.5GHZ TO 7GHZ PRGM GAIN DWNCONV Min Qty: 1 Lead time: 13 Weeks Container: Tube |
83 In Stock |
|
Buy Now | |
DISTI #
584-LTC5555IUFD#PBF
|
Mouser Electronics | RF Mixer 1.5GHz to 7GHz Programmable Gain Downconverting Mixer RoHS: Compliant | 73 |
|
$12.7100 / $14.0700 | Buy Now |
|
Analog Devices Inc | 1.5GHz to 7GHz PRGM GAIN DWNCO Min Qty: 1 Package Multiple: 73 | 17 |
|
$9.8400 / $20.8700 | Buy Now |
|
Rochester Electronics | LTC5555 - 1.5GHz to 7GHz Programmable Gain Downconverting Mixer RoHS: Compliant Status: Active Min Qty: 1 | 2628 |
|
$12.2000 / $14.3500 | Buy Now |
|
Ameya Holding Limited | 17 |
|
RFQ |
Part Details for LTC5555IUFD#PBF
LTC5555IUFD#PBF CAD Models
LTC5555IUFD#PBF Part Data Attributes
|
LTC5555IUFD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5555IUFD#PBF
Analog Devices Inc
1.5GHz to 7GHz Programmable Gain Downconverting Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-220WGHD-3, QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1866 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 4.4 dB | |
IF Frequency-Max | 900 MHz | |
IF Frequency-Min | 1 MHz | |
Input Power-Min (CW) | 20 dBm | |
JESD-609 Code | e3 | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Noise Figure-Max | 24 dB | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Power Supplies | 3.3 V | |
RF Input Frequency-Max | 7000 MHz | |
RF Input Frequency-Min | 1500 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Supply Current-Max | 225 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |