Part Details for LTC5556IUH#TRPBF by Analog Devices Inc
Overview of LTC5556IUH#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC5556IUH#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC5556IUH#TRPBF-ND
|
DigiKey | 1.5GHZ TO 7GHZ DUAL PROGRAMMABLE Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.1037 | Buy Now |
DISTI #
584-LTC5556IUHTRPB
|
Mouser Electronics | RF Receiver 1.5GHz to 7GHz Dual Programmable Gain Downconverting Mixer RoHS: Compliant | 0 |
|
$17.1000 | Order Now |
|
Analog Devices Inc | 1.5GHz to 7GHz Dual Prog Gain Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$13.4400 / $18.0500 | Buy Now |
DISTI #
LTC5556IUHTRPBF
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 2500 | 0 |
|
$17.3500 / $18.0300 | Buy Now |
Part Details for LTC5556IUH#TRPBF
LTC5556IUH#TRPBF CAD Models
LTC5556IUH#TRPBF Part Data Attributes:
|
LTC5556IUH#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5556IUH#TRPBF
Analog Devices Inc
1.5GHz to 7GHz Dual Programmable Gain Downconverting Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-05-30 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 200 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Frequency-Max | 7000 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | SINGLE BALANCED | |
Supply Current-Max | 450 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 1.92 |