-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6GHz High Linearity I/Q Demodulator with Wideband IF Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3769
|
Newark | Demodulator, 300Mhz To 6Ghz, Qfn-Ep, Frequency Min:300Mhz, Frequency Max:6Ghz, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Rf Ic Case Style:Qfn-Ep, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC5586IUH#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 63 |
|
$15.7200 / $21.3100 | Buy Now |
DISTI #
505-LTC5586IUH#PBF-ND
|
DigiKey | RF DEMOD IC 300MHZ-6GHZ 32QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
78 In Stock |
|
$14.1471 / $20.4900 | Buy Now |
DISTI #
584-LTC5586IUH#PBF
|
Mouser Electronics | Modulator / Demodulator GHz Hi Linity I/Q Demodulator w/ Wideb& RoHS: Compliant | 358 |
|
$13.8500 / $20.4700 | Buy Now |
|
Analog Devices Inc | GHz Hi Linity I/Q Demodulator Min Qty: 1 Package Multiple: 73 | 16 |
|
$9.6600 / $20.4900 | Buy Now |
DISTI #
LTC5586IUH#PBF
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 1 | 0 |
|
$14.4900 / $15.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC5586IUH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5586IUH#PBF
Analog Devices Inc
6GHz High Linearity I/Q Demodulator with Wideband IF Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |