-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
700MHz to 6GHz Low Power Direct Quadrature Modulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3772
|
Newark | Modulator, 700Mhz To 6Ghz, Qfn-Ep, Frequency Min:700Mhz, Frequency Max:6Ghz, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Rf Ic Case Style:Qfn-Ep, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC5589IUF#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$9.0200 / $12.2200 | Buy Now |
DISTI #
505-LTC5589IUF#PBF-ND
|
DigiKey | RF MODULATOR 700MHZ-6GHZ 24WFQFN Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.4419 / $11.7500 | Buy Now |
DISTI #
584-LTC5589IUF#PBF
|
Mouser Electronics | Modulator / Demodulator 700MHz to 6GHz L Pwr Direct 4xrature Mod RoHS: Compliant | 20 |
|
$7.4100 / $11.7500 | Buy Now |
|
Analog Devices Inc | 700MHz to 6GHz L Pwr Direct 4x Min Qty: 1 Package Multiple: 91 | 91 |
|
$5.5400 / $11.7500 | Buy Now |
DISTI #
LTC5589IUF#PBF
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 91 | 0 |
|
$7.1500 / $8.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC5589IUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5589IUF#PBF
Analog Devices Inc
700MHz to 6GHz Low Power Direct Quadrature Modulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |