Part Details for LTC5593IUH#PBF by Analog Devices Inc
Overview of LTC5593IUH#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5593IUH#TRPBF | Analog Devices | 2x 2.3GHz to 4.5GHz Hi Dynamic | |
LTC5593IUH#PBF | Analog Devices | 2x 2.3GHz to 4.5GHz Hi Dynamic |
Price & Stock for LTC5593IUH#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC5593IUH#PBF-ND
|
DigiKey | IC MIXR 2.3-4.5GHZ DWNCONV 24QFN Min Qty: 73 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.7859 | Buy Now |
DISTI #
584-LTC5593IUH#PBF
|
Mouser Electronics | RF Mixer 2x 2.3GHz to 4.5GHz Hi Dynamic Rng Downc RoHS: Compliant | 0 |
|
$17.0000 / $17.3700 | Order Now |
|
Analog Devices Inc | 2x 2.3GHz to 4.5GHz Hi Dynamic Package Multiple: 73 | 0 |
|
$10.7100 / $15.2200 | Buy Now |
|
Rochester Electronics | LTC5593 - Dual 2.3GHz to 4.5GHz High Dynamic Range Downconverting Mixer RoHS: Compliant Status: Active Min Qty: 1 | 1095 |
|
$13.2800 / $15.6200 | Buy Now |
DISTI #
LTC5593IUH#PBF
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 73 | 0 |
|
$13.8300 / $16.0700 | Buy Now |
Part Details for LTC5593IUH#PBF
LTC5593IUH#PBF CAD Models
LTC5593IUH#PBF Part Data Attributes
|
LTC5593IUH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5593IUH#PBF
Analog Devices Inc
Dual 2.3GHz to 4.5GHz High Dynamic Range Downconverting Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1747 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |