Part Details for LTC5596HDC#TRPBF by Analog Devices Inc
Overview of LTC5596HDC#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for LTC5596HDC#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC5596HDC#TRPBFCT-ND
|
DigiKey | IC RF DETECT 100MHZ-40GHZ 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2376 In Stock |
|
$67.0000 / $83.9100 | Buy Now |
DISTI #
584-LTC5596HDC#TRPBF
|
Mouser Electronics | RF Detector 100MHz to 40GHz Lin-in-dB RMS Pwr Detect RoHS: Compliant | 0 |
|
$67.0000 | Order Now |
|
Analog Devices Inc | 100MHz to 40GHz Lin-in-dB RMS Min Qty: 1 Package Multiple: 2500 | 5475 |
|
$49.6100 / $83.9100 | Buy Now |
DISTI #
LTC5596HDCTRPBF
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 2500 | 0 |
|
$69.2100 / $71.9400 | Buy Now |
DISTI #
LTC5596HDC#PBF
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 2500 | 0 |
|
$69.2100 / $71.9400 | Buy Now |
Part Details for LTC5596HDC#TRPBF
LTC5596HDC#TRPBF CAD Models
LTC5596HDC#TRPBF Part Data Attributes
|
LTC5596HDC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5596HDC#TRPBF
Analog Devices Inc
100MHz to 40GHz Linear-in-dB RMS Power Detector with 35dB Dynamic Range
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1957 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |