-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100MHz to 40GHz Linear-in-dB RMS Power Detector with 35dB Dynamic Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3774
|
Newark | Power Detector, 40Ghz, 1Db, Dfn-Ep-8, Frequency Min:100Mhz, Frequency Max:40Ghz, Input Power Min:-40.8Dbm, Input Power Max:6.3Dbm, Sensitivity:-, Rf Ic Case Style:Dfn-Ep, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Product Range:- Rohs Compliant: Yes |Analog Devices LTC5596IDC#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 445 |
|
$66.9600 / $78.2000 | Buy Now |
DISTI #
505-LTC5596IDC#TRMPBFCT-ND
|
DigiKey | IC RF DETECT 100MHZ-40GHZ 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1662 In Stock |
|
$60.6239 / $75.1900 | Buy Now |
DISTI #
584-LTC5596IDCTRMPBF
|
Mouser Electronics | RF Detector 100MHz to 40GHz Lin-in-dB RMS Pwr Detect RoHS: Compliant | 1714 |
|
$60.6100 / $74.3100 | Buy Now |
|
Analog Devices Inc | 100MHz to 40GHz Lin-in-dB RMS Min Qty: 1 Package Multiple: 500 | 834 |
|
$43.0700 / $75.1900 | Buy Now |
|
Quest Components | 980 |
|
$43.5255 / $58.0340 | Buy Now | |
DISTI #
LTC5596IDC#TRMP
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 500 | 0 |
|
$60.0800 / $64.1400 | Buy Now |
DISTI #
LTC5596IDCTRMPB
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 500 | 0 |
|
$60.0800 / $64.1400 | Buy Now |
DISTI #
LTC5596IDC#PBF
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 1 | 355 |
|
$64.1400 / $74.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC5596IDC#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5596IDC#TRMPBF
Analog Devices Inc
100MHz to 40GHz Linear-in-dB RMS Power Detector with 35dB Dynamic Range
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1957 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |