Part Details for LTC6079IDHC#PBF by Analog Devices Inc
Overview of LTC6079IDHC#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6079IDHC#TRPBF | Analog Devices | uP Prec, 4x CMOS R2R In/Out Am | |
LTC6079IDHC#PBF | Analog Devices | uP Prec, 4x CMOS R2R In/Out Am |
Price & Stock for LTC6079IDHC#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3781
|
Newark | Op-Amp, 750Khz, -40 To 85Deg C, Dfn-16, No. Of Channels:4Channels, Gain Bandwidth Product:750Khz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Dfn, No. Of Pins:16Pins, Amplifier Type:Cmos, Input Offset Voltage:35µv Rohs Compliant: Yes |Analog Devices LTC6079IDHC#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$5.7700 / $8.3800 | Buy Now |
DISTI #
LTC6079IDHC#PBF-ND
|
DigiKey | IC CMOS 4 CIRCUIT 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
893 In Stock |
|
$4.4384 / $10.1100 | Buy Now |
DISTI #
584-LTC6079IDHC#PBF
|
Mouser Electronics | Precision Amplifiers uP Prec, 4x CMOS R2R In/Out Amps RoHS: Compliant | 308 |
|
$4.4300 / $9.5800 | Buy Now |
|
Analog Devices Inc | uP Prec, 4x CMOS R2R In/Out Am Package Multiple: 73 | 2588 |
|
$4.4384 / $10.1100 | Buy Now |
DISTI #
35216868
|
Verical | Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 2409 |
|
$4.1400 | Buy Now |
DISTI #
69195804
|
Verical | Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Date Code: 2129 | Americas - 1241 |
|
$4.4190 / $4.8910 | Buy Now |
DISTI #
LTC6079IDHC#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 73 | 0 |
|
$4.5100 / $5.2300 | Buy Now |
DISTI #
C1S103102106718
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant | 1288 |
|
$4.4190 / $4.8910 | Buy Now |
Part Details for LTC6079IDHC#PBF
LTC6079IDHC#PBF CAD Models
LTC6079IDHC#PBF Part Data Attributes
|
LTC6079IDHC#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6079IDHC#PBF
Analog Devices Inc
Micropower Precision, Quad CMOS Rail-to-Rail Input/Output Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1706 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.05 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 750 | |
Width | 3 mm |
Alternate Parts for LTC6079IDHC#PBF
This table gives cross-reference parts and alternative options found for LTC6079IDHC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6079IDHC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6079IDHC | LTC6079 - Micropower Precision, Quad CMOS Rail-to-Rail Input/Output Amplifiers; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC6079IDHC#PBF vs LTC6079IDHC |
LTC6079IDHC | Operational Amplifier, 4 Func, 150uV Offset-Max, CMOS, PDSO16 | Analog Devices Inc | LTC6079IDHC#PBF vs LTC6079IDHC |
LTC6079IDHC#PBF | LTC6079 - Micropower Precision, Quad CMOS Rail-to-Rail Input/Output Amplifiers; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC6079IDHC#PBF vs LTC6079IDHC#PBF |
LTC6079IDHC#TRPBF | LTC6079 - Micropower Precision, Quad CMOS Rail-to-Rail Input/Output Amplifiers; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC6079IDHC#PBF vs LTC6079IDHC#TRPBF |