Part Details for LTC6081IDD#PBF by Analog Devices Inc
Overview of LTC6081IDD#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6081IDD#PBF | Analog Devices | Prec 2x CMOS R2R In/Out Amps | |
LTC6081IDD#TRPBF | Analog Devices | Prec 2x CMOS R2R In/Out Amps |
Price & Stock for LTC6081IDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7300
|
Newark | Op-Amp, 3.5Mhz, -40 To 85Deg C, Dfn-10, No. Of Channels:2Channels, Gain Bandwidth Product:3.5Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Dfn, No. Of Pins:10Pins, Amplifier Type:Cmos, Input Offset Voltage:90µv Rohs Compliant: Yes |Analog Devices LTC6081IDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$4.3800 / $6.1300 | Buy Now |
DISTI #
505-LTC6081IDD#PBF-ND
|
DigiKey | IC CMOS 2 CIRCUIT 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
322 In Stock |
|
$3.1875 / $7.9500 | Buy Now |
DISTI #
584-LTC6081IDD#PBF
|
Mouser Electronics | Precision Amplifiers Prec 2x CMOS R2R In/Out Amps RoHS: Compliant | 1536 |
|
$3.1900 / $6.1300 | Buy Now |
|
Analog Devices Inc | Prec 2x CMOS R2R In/Out Amps Package Multiple: 121 | 3695 |
|
$3.1875 / $7.9500 | Buy Now |
DISTI #
LTC6081IDD#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 121 | 0 |
|
$3.2900 / $3.6100 | Buy Now |
DISTI #
C1S103101628639
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers | 13447 |
|
$3.1630 / $4.0470 | Buy Now |
Part Details for LTC6081IDD#PBF
LTC6081IDD#PBF CAD Models
LTC6081IDD#PBF Part Data Attributes
|
LTC6081IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6081IDD#PBF
Analog Devices Inc
Precision Dual CMOS Rail-to-Rail Input/Output Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00004 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 90 µV | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3600 | |
Width | 3 mm |
Alternate Parts for LTC6081IDD#PBF
This table gives cross-reference parts and alternative options found for LTC6081IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6081IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6081IDD | IC DUAL OP-AMP, 90 uV OFFSET-MAX, 3.6 MHz BAND WIDTH, PDSO10, 3 X 3 MM, PLASTIC, MO-229WEED-2, DFN-10, Operational Amplifier | Linear Technology | LTC6081IDD#PBF vs LTC6081IDD |