Part Details for LTC6090CFE-5#TRPBF by Analog Devices Inc
Overview of LTC6090CFE-5#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC6090CFE-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6090CFE-5#TRPBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 16TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9610 | Buy Now |
DISTI #
584-C6090CFE-5TRPBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 140V CMOS R2R Out, pA In C Op Amp RoHS: Compliant | 0 |
|
$6.1100 | Order Now |
|
Analog Devices Inc | 140V CMOS R2R Out, pA In C Op Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.5400 / $6.2100 | Buy Now |
|
Ameya Holding Limited | 2500 |
|
RFQ | ||
DISTI #
LTC6090CFE-5TRP
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.8700 / $6.0900 | Buy Now |
Part Details for LTC6090CFE-5#TRPBF
LTC6090CFE-5#TRPBF CAD Models
LTC6090CFE-5#TRPBF Part Data Attributes:
|
LTC6090CFE-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6090CFE-5#TRPBF
Analog Devices Inc
LTC6090CFE-5#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, TSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BA) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 1250 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -75 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 37 V/us | |
Supply Voltage Limit-Max | 75 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 24000 | |
Width | 4.4 mm |
Alternate Parts for LTC6090CFE-5#TRPBF
This table gives cross-reference parts and alternative options found for LTC6090CFE-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6090CFE-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6090CFE-5#PBF | LTC6090CFE-5#PBF | Analog Devices Inc | LTC6090CFE-5#TRPBF vs LTC6090CFE-5#PBF |