Part Details for LTC6091HUFE#PBF by Analog Devices Inc
Overview of LTC6091HUFE#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6091HUFE#PBF | Analog Devices | 2x 140V, R2R Out, pA In C Op A | |
LTC6091HUFE#TRPBF | Analog Devices | 2x 140V, R2R Out, pA In C Op A |
Price & Stock for LTC6091HUFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7310
|
Newark | Op-Amp, 12Mhz-40 To 125Deg C, Qfn-16, No. Of Channels:2Channels, Gain Bandwidth Product:12Mhz, Supply Voltage Range:± 4.75V To ± 70V, Ic Case/Package:Qfn, No. Of Pins:16Pins, Amplifier Type:Cmos, Input Offset Voltage:330µv Rohs Compliant: Yes |Analog Devices LTC6091HUFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.5300 / $18.1600 | Buy Now |
DISTI #
505-LTC6091HUFE#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
275 In Stock |
|
$10.7000 / $20.3500 | Buy Now |
DISTI #
584-LTC6091HUFE#PBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 2x 140V, R2R Out, pA In C Op Amp RoHS: Compliant | 976 |
|
$10.6900 / $18.1600 | Buy Now |
|
Analog Devices Inc | 2x 140V, R2R Out, pA In C Op A Package Multiple: 61 | 116 |
|
$8.5600 / $20.3500 | Buy Now |
DISTI #
52094805
|
Verical | Op Amp Dual Precision Amplifier R-R O/P ±70V/140V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 | Americas - 793 |
|
$10.3110 / $11.3170 | Buy Now |
DISTI #
30741782
|
Verical | Op Amp Dual Precision Amplifier R-R O/P ±70V/140V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$10.0300 | Buy Now |
DISTI #
LTC6091HUFE#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 61 | 0 |
|
$11.0600 / $12.8400 | Buy Now |
Part Details for LTC6091HUFE#PBF
LTC6091HUFE#PBF CAD Models
LTC6091HUFE#PBF Part Data Attributes
|
LTC6091HUFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6091HUFE#PBF
Analog Devices Inc
Dual 140V, Rail-to-Rail Output, Picoamp Input Current Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 6 MM, LEAD FREE, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1692 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Common-mode Reject Ratio-Nom | 126 dB | |
Input Offset Voltage-Max | 1250 µV | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -75 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 21 V/us | |
Supply Voltage Limit-Max | 75 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 12000 | |
Width | 4 mm |
Alternate Parts for LTC6091HUFE#PBF
This table gives cross-reference parts and alternative options found for LTC6091HUFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6091HUFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6091IUFE#TRPBF | Dual 140V, Rail-to-Rail Output, Picoamp Input Current Op Amp | Analog Devices Inc | LTC6091HUFE#PBF vs LTC6091IUFE#TRPBF |
LTC6091IUFE#PBF | Dual 140V, Rail-to-Rail Output, Picoamp Input Current Op Amp | Analog Devices Inc | LTC6091HUFE#PBF vs LTC6091IUFE#PBF |