Part Details for LTC6101HVACMS8 by Linear Technology
Results Overview of LTC6101HVACMS8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6101HVACMS8 Information
LTC6101HVACMS8 by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for LTC6101HVACMS8
LTC6101HVACMS8 CAD Models
LTC6101HVACMS8 Part Data Attributes
|
LTC6101HVACMS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6101HVACMS8
Linear Technology
IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MSOP-8, Analog IC:Other
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 |
Alternate Parts for LTC6101HVACMS8
This table gives cross-reference parts and alternative options found for LTC6101HVACMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6101HVACMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6101HVACMS8#PBF | Linear Technology | Check for Price | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC6101HVACMS8 vs LTC6101HVACMS8#PBF |