-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Zero Drift Current Sense Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6102HVIMS8#PBF | Analog Devices | Prec Zero Drift C Sense Amp | |
LTC6102HVIMS8#TRPBF | Analog Devices | Prec Zero Drift C Sense Amp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7320
|
Newark | Current Sense Amp, 200Khz, Msop, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:200Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:5Vrohs Compliant: Yes |Analog Devices LTC6102HVIMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 317 |
|
$4.4900 / $6.5500 | Buy Now |
DISTI #
LTC6102HVIMS8#PBF-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2421 In Stock |
|
$3.5875 / $8.6200 | Buy Now |
DISTI #
584-LTC6102HVIMS8PBF
|
Mouser Electronics | Current Sense Amplifiers Prec Zero Drift C Sense Amp RoHS: Compliant | 1188 |
|
$3.7100 / $7.3200 | Buy Now |
|
Analog Devices Inc | Prec Zero Drift C Sense Amp Package Multiple: 50 | 2185 |
|
$3.5875 / $8.6200 | Buy Now |
DISTI #
42659995
|
Verical | SP Amp Current Sense Amp Single 100V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 1650 |
|
$3.4100 | Buy Now |
DISTI #
84421063
|
Verical | SP Amp Current Sense Amp Single 100V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2431 | Americas - 142 |
|
$3.4100 | Buy Now |
DISTI #
81412458
|
Verical | SP Amp Current Sense Amp Single 100V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2334 | Americas - 118 |
|
$3.8540 / $6.7660 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, CMOS, PDSO8 | 8 |
|
$3.5850 / $7.1700 | Buy Now |
DISTI #
LTC6102HVIMS8PB
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 150 | 0 |
|
$3.7000 / $4.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6102HVIMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6102HVIMS8#PBF
Analog Devices Inc
Precision Zero Drift Current Sense Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.11 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.675 mA | |
Supply Voltage Limit-Max | 105 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Wideband | NO | |
Width | 3 mm |