-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage High Side Current and Voltage Sense
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3827
|
Newark | Current Sense Amp, 200Khz, Msop, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:200Khz, Ic Case/Package:Msop, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Cmrr:- Rohs Compliant: Yes |Analog Devices LTC6115IMS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 244 |
|
$3.8900 / $5.5600 | Buy Now |
DISTI #
LTC6115IMS#PBF-ND
|
DigiKey | IC CURR SENSE 2 CIRCUIT 12MSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6866 / $5.3500 | Buy Now |
DISTI #
584-LTC6115IMS#PBF
|
Mouser Electronics | Current Sense Amplifiers High Voltage High Side Current and Voltage Sense RoHS: Compliant | 141 |
|
$2.6800 / $5.3500 | Buy Now |
|
Analog Devices Inc | Hgh Vltge Hgh Sde Crrnt and Vl Min Qty: 1 Package Multiple: 37 | 0 |
|
$1.9000 / $5.3500 | Buy Now |
|
Rochester Electronics | LTC6115 - High Voltage High Side Current and Voltage Sense RoHS: Compliant Status: Active Min Qty: 1 | 3108 |
|
$2.4800 / $2.9200 | Buy Now |
DISTI #
LTC6115IMS#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 222 | 0 |
|
$2.5800 / $2.8400 | Buy Now |
DISTI #
4021858
|
element14 Asia-Pacific | CURRENT SENSE AMP, 200KHZ, MSOP RoHS: Compliant Min Qty: 1 Container: Each | 244 |
|
$2.8722 / $5.7150 | Buy Now |
DISTI #
4021858
|
Farnell | CURRENT SENSE AMP, 200KHZ, MSOP RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 244 |
|
$2.6430 / $5.2484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6115IMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6115IMS#PBF
Analog Devices Inc
High Voltage High Side Current and Voltage Sense
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1668 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-10-25 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.245 µA | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Bias Current-Max (IIB) @25C | 0.17 µA | |
Input Offset Current-Max (IIO) | 0.02 µA | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | tssop12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.525 mA | |
Supply Voltage Limit-Max | 105 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6115IMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6115IMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6115HMS#PBF | High Voltage High Side Current and Voltage Sense | Analog Devices Inc | LTC6115IMS#PBF vs LTC6115HMS#PBF |
LTC6115IMS#TRPBF | High Voltage High Side Current and Voltage Sense | Analog Devices Inc | LTC6115IMS#PBF vs LTC6115IMS#TRPBF |