Part Details for LTC6227IDD#PBF by Analog Devices Inc
Overview of LTC6227IDD#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6227IDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3836
|
Newark | Op-Amp, 420Mhz, -40 To 85Deg C, Dfn-Ep, No. Of Channels:2Channels, Gain Bandwidth Product:420Mhz, Supply Voltage Range:2.8V To 11.75V, Ic Case/Package:Dfn-Ep, No. Of Pins:10Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6227IDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 101 |
|
$6.0100 / $6.9800 | Buy Now |
DISTI #
161-LTC6227IDD#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
98 In Stock |
|
$5.7768 / $6.7100 | Buy Now |
DISTI #
584-LTC6227IDDPBF
|
Mouser Electronics | High Speed Operational Amplifiers 1nV/?Hz 420MHz GBW, 180V/ s, Low Distortion Rail-to-Rail Output Op Amps RoHS: Compliant | 2246 |
|
$3.4800 / $6.7100 | Buy Now |
|
Analog Devices Inc | Prec, Low Drift & Noise Hi Spe Min Qty: 1 Package Multiple: 121 | 2440 |
|
$2.7900 / $6.7100 | Buy Now |
DISTI #
68774799
|
Verical | Op Amp Dual Low Noise Amplifier R-R O/P ±5.875V/11.75V 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 2420 |
|
$3.9857 | Buy Now |
Part Details for LTC6227IDD#PBF
LTC6227IDD#PBF CAD Models
LTC6227IDD#PBF Part Data Attributes
|
LTC6227IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6227IDD#PBF
Analog Devices Inc
1nV/√Hz 420MHz GBW, 180V/µs, Low Distortion Rail-to-Rail Output Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-03-04 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 330 MHz | |
Common-mode Reject Ratio-Min | 95 dB | |
Common-mode Reject Ratio-Nom | 114 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.5 µA | |
Input Offset Voltage-Max | 225 µV | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Min | 90 V/us | |
Slew Rate-Nom | 180 V/us | |
Supply Current-Max | 14.8 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 420000 | |
Voltage Gain-Min | 25118.86 | |
Wideband | YES | |
Width | 3 mm |
Alternate Parts for LTC6227IDD#PBF
This table gives cross-reference parts and alternative options found for LTC6227IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6227IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6626MMX | DUAL OP-AMP, 950uV OFFSET-MAX, 1300MHz BAND WIDTH, PDSO8, PLASTIC, VSSOP-8 | Texas Instruments | LTC6227IDD#PBF vs LMH6626MMX |
LTC6227HMS8E#TRPBF | 1nV/√Hz 420MHz GBW, 180V/µs, Low Distortion Rail-to-Rail Output Op Amps | Analog Devices Inc | LTC6227IDD#PBF vs LTC6227HMS8E#TRPBF |
LTC6227HMS8E#PBF | 1nV/√Hz 420MHz GBW, 180V/µs, Low Distortion Rail-to-Rail Output Op Amps | Analog Devices Inc | LTC6227IDD#PBF vs LTC6227HMS8E#PBF |
LTC6227HDD#TRPBF | 1nV/√Hz 420MHz GBW, 180V/µs, Low Distortion Rail-to-Rail Output Op Amps | Analog Devices Inc | LTC6227IDD#PBF vs LTC6227HDD#TRPBF |
LMH6626MM/NOPB | Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-VSSOP -40 to 125 | Texas Instruments | LTC6227IDD#PBF vs LMH6626MM/NOPB |