LTC6228HS6#TRMPBF
Analog Devices Inc
Description: 0.88nV/√Hz 730MHz, 500V/µs, Low Distortion Rail-to-Rail Output Op Amps with Shutdown

Overview of LTC6228HS6#TRMPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6228HS6#TRMPBF Analog Devices Precision Low Drift & Noise Hi
LTC6228HS6#TRPBF Analog Devices Precision Low Drift & Noise Hi
LT6654AHS6-3.3#TRMPBF Analog Devices Prec Wide S Hi Out Drv L N Ref

Price & Stock for LTC6228HS6#TRMPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-LTC6228HS6#TRMPBFCT-ND
DigiKey IC OPAMP GP 1 CIRCUIT TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2342
In Stock
  • 1 $7.7100
  • 10 $5.2750
  • 25 $4.6456
  • 100 $3.9414
  • 250 $3.5998
  • 500 $3.4257
  • 1,000 $3.2512
  • 1,500 $3.1632
  • 2,500 $3.1000
$3.1000 / $7.7100 Buy Now
DISTI # 584-6228HS6#TRMPBF
Mouser Electronics High Speed Operational Amplifiers 0.88nV/?Hz 730MHz, 500V/ s, Low Distortion Rail-to-Rail Output Op Amps with Shutdown RoHS: Compliant 980
  • 1 $7.4400
  • 10 $4.7000
  • 100 $3.9900
  • 250 $3.6400
  • 500 $3.4200
  • 1,000 $3.1600
  • 2,500 $3.0800
$3.0800 / $7.4400 Buy Now
Analog Devices Inc Precision Low Drift & Noise Hi Package Multiple: 500 10473
  • 1 $7.7900
  • 10 $5.3280
  • 25 $4.6924
  • 100 $3.9808
  • 250 $3.6358
  • 500 $3.4257
  • 1,000 $3.2512
  • 1,500 $3.1632
  • 2,500 $3.1000
$3.1000 / $7.7900 Buy Now
DISTI # C1S103101632571
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant Container: Cut Tape 12
  • 1 $4.3100
  • 10 $3.4600
$3.4600 / $4.3100 Buy Now

CAD Models for LTC6228HS6#TRMPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC6228HS6#TRMPBF by Analog Devices Inc

LTC6228HS6#TRMPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
TSOT-23, 6 PIN
Pin Count
6
Manufacturer Package Code
05-08-1636
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
4.1 µA
Bandwidth (3dB)-Nom
730 MHz
Common-mode Reject Ratio-Min
95 dB
Common-mode Reject Ratio-Nom
110 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.55 µA
Input Offset Voltage-Max
110 µV
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Low-Bias
NO
Low-Offset
YES
Micropower
NO
Neg Supply Voltage Limit-Max
-5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Seated Height-Max
1 mm
Slew Rate-Min
250 V/us
Slew Rate-Nom
500 V/us
Supply Current-Max
19.8 mA
Supply Voltage Limit-Max
11.75 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
890000
Voltage Gain-Min
118
Wideband
YES
Width
1.625 mm
Want to compare parts?
  1. LTC6228HS6#TRMPBF
    Analog Devices Inc
    0.88nV/√Hz 730MHz, 500V/µs, Low Distortion Rail-to-Rail Output Op Amps with Shutdown
    VS

Alternate Parts for LTC6228HS6#TRMPBF

This table gives cross-reference parts and alternative options found for LTC6228HS6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6228HS6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC6228IS6#TRPBF 0.88nV/√Hz 730MHz, 500V/µs, Low Distortion Rail-to-Rail Output Op Amps with Shutdown Analog Devices Inc LTC6228HS6#TRMPBF vs LTC6228IS6#TRPBF
LTC6228HS6#TRPBF 0.88nV/√Hz 730MHz, 500V/µs, Low Distortion Rail-to-Rail Output Op Amps with Shutdown Analog Devices Inc LTC6228HS6#TRMPBF vs LTC6228HS6#TRPBF
Part Number Description Manufacturer Compare
LTC6228HS6#TRPBF 0.88nV/√Hz 730MHz, 500V/µs, Low Distortion Rail-to-Rail Output Op Amps with Shutdown Analog Devices Inc LTC6228HS6#TRMPBF vs LTC6228HS6#TRPBF
LTC6228IS8#TRPBF 0.88nV/√Hz 730MHz, 500V/µs, Low Distortion Rail-to-Rail Output Op Amps with Shutdown Analog Devices Inc LTC6228HS6#TRMPBF vs LTC6228IS8#TRPBF
LTC6228IS8#TRMPBF LTC6228IS8#TRMPBF Analog Devices Inc LTC6228HS6#TRMPBF vs LTC6228IS8#TRMPBF
LTC6228IS8#PBF 0.88nV/√Hz 730MHz, 500V/µs, Low Distortion Rail-to-Rail Output Op Amps with Shutdown Analog Devices Inc LTC6228HS6#TRMPBF vs LTC6228IS8#PBF
LTC6228HS8#TRPBF 0.88nV/√Hz 730MHz, 500V/µs, Low Distortion Rail-to-Rail Output Op Amps with Shutdown Analog Devices Inc LTC6228HS6#TRMPBF vs LTC6228HS8#TRPBF
LTC6228IS6#TRPBF 0.88nV/√Hz 730MHz, 500V/µs, Low Distortion Rail-to-Rail Output Op Amps with Shutdown Analog Devices Inc LTC6228HS6#TRMPBF vs LTC6228IS6#TRPBF
LTC6228HS8#TRMPBF LTC6228HS8#TRMPBF Analog Devices Inc LTC6228HS6#TRMPBF vs LTC6228HS8#TRMPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC6228HS6#TRMPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC6228HS6#TRMPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC6228HS6#TRMPBF would you like to use for your alert(s)?
  • Please alert me when LTC6228HS6#TRMPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC6228HS6#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC6228HS6#TRMPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC6228HS6#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC6228HS6#TRMPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC6228HS6#TRMPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: