Part Details for LTC6228HS8#TRPBF by Analog Devices Inc
Overview of LTC6228HS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6228HS8#TRPBF | Analog Devices | Precision Low Drift & Noise Hi | |
LTC6228HS8#PBF | Analog Devices | Precision Low Drift & Noise Hi | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC6228HS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6228HS8#TRPBFTR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.0250 | Buy Now |
DISTI #
584-LTC6228HS8#TRPBF
|
Mouser Electronics | High Speed Operational Amplifiers 0.88nV/?Hz 730MHz, 500V/ s, Low Distortion Rail-to-Rail Output Op Amps with Shutdown RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | Precision Low Drift & Noise Hi Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.4200 / $3.0250 | Buy Now |
Part Details for LTC6228HS8#TRPBF
LTC6228HS8#TRPBF CAD Models
LTC6228HS8#TRPBF Part Data Attributes
|
LTC6228HS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6228HS8#TRPBF
Analog Devices Inc
0.88nV/√Hz 730MHz, 500V/µs, Low Distortion Rail-to-Rail Output Op Amps with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 4.1 µA | |
Bandwidth (3dB)-Nom | 730 MHz | |
Common-mode Reject Ratio-Min | 95 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.55 µA | |
Input Offset Voltage-Max | 110 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Min | 250 V/us | |
Slew Rate-Nom | 500 V/us | |
Supply Current-Max | 19.8 mA | |
Supply Voltage Limit-Max | 11.75 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 890000 | |
Voltage Gain-Min | 118 | |
Wideband | YES | |
Width | 3.899 mm |
Alternate Parts for LTC6228HS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC6228HS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6228HS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6228IS8#TRPBF | 0.88nV/√Hz 730MHz, 500V/µs, Low Distortion Rail-to-Rail Output Op Amps with Shutdown | Analog Devices Inc | LTC6228HS8#TRPBF vs LTC6228IS8#TRPBF |
LTC6228HS8#TRMPBF | LTC6228HS8#TRMPBF | Analog Devices Inc | LTC6228HS8#TRPBF vs LTC6228HS8#TRMPBF |
LTC6228IS8#PBF | 0.88nV/√Hz 730MHz, 500V/µs, Low Distortion Rail-to-Rail Output Op Amps with Shutdown | Analog Devices Inc | LTC6228HS8#TRPBF vs LTC6228IS8#PBF |
LTC6228HS8#PBF | 0.88nV/√Hz 730MHz, 500V/µs, Low Distortion Rail-to-Rail Output Op Amps with Shutdown | Analog Devices Inc | LTC6228HS8#TRPBF vs LTC6228HS8#PBF |