Part Details for LTC6240HS8#PBF by Linear Technology
Overview of LTC6240HS8#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6240HS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 171 |
|
RFQ | ||
|
Quest Components | 136 |
|
$1.6240 / $3.2480 | Buy Now | |
|
Rochester Electronics | LTC6240 - Single Precision 18MHz Low noise CMOS op amp RoHS: Compliant Status: Active Min Qty: 1 | 148 |
|
$1.3900 / $1.6300 | Buy Now |
Part Details for LTC6240HS8#PBF
LTC6240HS8#PBF CAD Models
LTC6240HS8#PBF Part Data Attributes
|
LTC6240HS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6240HS8#PBF
Linear Technology
LTC6240 - Single 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0025 µA | |
Bias Current-Max (IIB) @25C | 0.000075 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 450 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Min | 4.5 V/us | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 65000 | |
Width | 3.9 mm |
Alternate Parts for LTC6240HS8#PBF
This table gives cross-reference parts and alternative options found for LTC6240HS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6240HS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6240HS8#PBF | Single 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp | Analog Devices Inc | LTC6240HS8#PBF vs LTC6240HS8#PBF |
LTC6240HS8 | Operational Amplifier, 1 Func, 450uV Offset-Max, CMOS, PDSO8 | Analog Devices Inc | LTC6240HS8#PBF vs LTC6240HS8 |
LTC6240HS8 | IC OP-AMP, 450 uV OFFSET-MAX, 12 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Operational Amplifier | Linear Technology | LTC6240HS8#PBF vs LTC6240HS8 |