LTC6241HVCDD#PBF
Description: Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp

Overview of LTC6241HVCDD#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6241HVCDD#TRPBF Analog Devices 2x 18MHz, L N, R2R Out, CMOS O
LTC6241HVCDD#PBF Analog Devices 2x 18MHz, L N, R2R Out, CMOS O

Price & Stock for LTC6241HVCDD#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK3857
Newark Op-Amp, 18Mhz, 0 To 70Deg C, Dfn-8, No. Of Channels:2Channels, Gain Bandwidth Product:18Mhz, Supply Voltage Range:2.8V To ± 5.5V, Ic Case/Package:Dfn, No. Of Pins:8Pins, Amplifier Type:Cmos, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Analog Devices LTC6241HVCDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $6.3900
  • 10 $5.7800
  • 25 $5.5100
  • 50 $5.2700
  • 100 $5.0200
  • 363 $4.7800
  • 605 $4.5700
$4.5700 / $6.3900 Buy Now
DISTI # LTC6241HVCDD#PBF-ND
DigiKey IC CMOS 2 CIRCUIT 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube 1855
In Stock
  • 1 $8.2100
  • 10 $5.6380
  • 25 $4.9728
  • 100 $4.2282
  • 250 $3.8672
  • 500 $3.6473
  • 1,000 $3.4647
  • 2,500 $3.3250
$3.3250 / $8.2100 Buy Now
DISTI # 584-LTC6241HVCDD#PBF
Mouser Electronics Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp RoHS: Compliant 3026
  • 1 $6.3900
  • 10 $5.6400
  • 25 $4.9700
  • 100 $4.2300
  • 242 $3.8600
  • 484 $3.4600
  • 1,089 $3.3200
$3.3200 / $6.3900 Buy Now
Analog Devices Inc 2x 18MHz, L N, R2R Out, CMOS O Package Multiple: 121 11866
  • 1 $8.2100
  • 10 $5.6380
  • 25 $4.9728
  • 100 $4.2282
  • 250 $3.8672
  • 500 $3.6473
  • 1,000 $3.4647
  • 2,500 $3.3250
$3.3250 / $8.2100 Buy Now
DISTI # 43241131
Verical Op Amp Dual Low Noise Amplifier R-R O/P ±5.5V/11V 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Americas - 11495
  • 121 $3.1200
$3.1200 Buy Now
DISTI # 79052312
Verical Op Amp Dual Low Noise Amplifier R-R O/P ±5.5V/11V 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Date Code: 2402 Americas - 121
  • 121 $4.2040
  • 242 $3.8060
  • 484 $3.4500
  • 1,089 $3.3120
$3.3120 / $4.2040 Buy Now
DISTI # LTC6241HVCDDPBF
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 121 0
  • 121 $3.7600
  • 500 $3.6600
  • 1,000 $3.5700
  • 5,000 $3.4400
$3.4400 / $3.7600 Buy Now

CAD Models for LTC6241HVCDD#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC6241HVCDD#PBF by Analog Devices Inc

LTC6241HVCDD#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8
Pin Count
8
Manufacturer Package Code
05-08-1698
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.000075 µA
Common-mode Reject Ratio-Nom
105 dB
Input Offset Voltage-Max
650 µV
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Slew Rate-Nom
10 V/us
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
18000
Width
3 mm
Want to compare parts?
  1. LTC6241HVCDD#PBF
    Analog Devices Inc
    Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp
    VS

Alternate Parts for LTC6241HVCDD#PBF

This table gives cross-reference parts and alternative options found for LTC6241HVCDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6241HVCDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC6241HVCDD#TR Operational Amplifier, 2 Func, 650uV Offset-Max, CMOS, PDSO8 Analog Devices Inc LTC6241HVCDD#PBF vs LTC6241HVCDD#TR
LTC6241HVCDD LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC6241HVCDD#PBF vs LTC6241HVCDD
LTC6241HVCDD#PBF LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC6241HVCDD#PBF vs LTC6241HVCDD#PBF
LTC6241HVCDD#TR LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC6241HVCDD#PBF vs LTC6241HVCDD#TR
LTC6241HVCDD#TRPBF LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC6241HVCDD#PBF vs LTC6241HVCDD#TRPBF
Part Number Description Manufacturer Compare
LTC6241HVCDD#TRPBF LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC6241HVCDD#PBF vs LTC6241HVCDD#TRPBF
LTC6241HVCDD#TR Operational Amplifier, 2 Func, 650uV Offset-Max, CMOS, PDSO8 Analog Devices Inc LTC6241HVCDD#PBF vs LTC6241HVCDD#TR
LTC6241HVCDD#PBF LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC6241HVCDD#PBF vs LTC6241HVCDD#PBF
LTC6241HVCDD#TR LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC6241HVCDD#PBF vs LTC6241HVCDD#TR
LTC6241HVCDD LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC6241HVCDD#PBF vs LTC6241HVCDD

Related Parts for LTC6241HVCDD#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC6241HVCDD#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC6241HVCDD#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC6241HVCDD#PBF would you like to use for your alert(s)?
  • Please alert me when LTC6241HVCDD#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC6241HVCDD#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC6241HVCDD#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC6241HVCDD#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC6241HVCDD#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC6241HVCDD#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: