There are no models available for this part yet.
Overview of LTC6242CGN#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6242CGN#PBF | Analog Devices | 4x 18MHz, L N, R2R Out, CMOS O | |
LTC6242CGN#TRPBF | Analog Devices | 4x 18MHz, L N, R2R Out, CMOS O |
Price & Stock for LTC6242CGN#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1 |
|
$6.8983 / $8.2779 | Buy Now |
CAD Models for LTC6242CGN#PBF by Linear Technology
Part Data Attributes for LTC6242CGN#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SSOP
|
Package Description
|
0.150 INCH, LEAD FREE, PLASTIC, SSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
GN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.000075 µA
|
Common-mode Reject Ratio-Nom
|
100 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
275 µV
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
5 V/us
|
Slew Rate-Nom
|
10 V/us
|
Supply Current-Max
|
9.2 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
17000
|
Voltage Gain-Min
|
60000
|
Wideband
|
NO
|
Width
|
3.9 mm
|
Alternate Parts for LTC6242CGN#PBF
This table gives cross-reference parts and alternative options found for LTC6242CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6242CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6242CGN#PBF | Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp | Analog Devices Inc | LTC6242CGN#PBF vs LTC6242CGN#PBF |
LTC6242CGN#TR | LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC6242CGN#PBF vs LTC6242CGN#TR |
LTC6242CGN#TR | Operational Amplifier, 4 Func, 275uV Offset-Max, CMOS, PDSO16 | Analog Devices Inc | LTC6242CGN#PBF vs LTC6242CGN#TR |
LTC6242CGN#TRPBF | LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC6242CGN#PBF vs LTC6242CGN#TRPBF |
LTC6242CGN | LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC6242CGN#PBF vs LTC6242CGN |
LTC6242CGN | Operational Amplifier, 4 Func, 275uV Offset-Max, CMOS, PDSO16 | Analog Devices Inc | LTC6242CGN#PBF vs LTC6242CGN |
LTC6242CGN#TRPBF | Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp | Analog Devices Inc | LTC6242CGN#PBF vs LTC6242CGN#TRPBF |
Related Parts for LTC6242CGN#PBF
-
LTC6242IGN#PBFOperational Amplifiers
-
STR912FAW47X6Microcontrollers
-
PTN04050AAZSwitching Regulator or Controllers
-
NCV8402ASTT1GPeripheral Drivers
-
AD5760BCPZDigital to Analog Converters
-
M25P32-VMF6TPFlash Memories
-
P4080NSN7PNCMicroprocessors
-
TFP401APZPOther Consumer ICs
-
LMX2594RHARPLL or Frequency Synthesis Circuits