There are no models available for this part yet.
Overview of LTC6242CGN by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6242CGN#PBF | Analog Devices | 4x 18MHz, L N, R2R Out, CMOS O | |
LTC6242CGN#TRPBF | Analog Devices | 4x 18MHz, L N, R2R Out, CMOS O |
Price & Stock for LTC6242CGN by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 95 |
|
$9.2315 / $14.9700 | Buy Now |
CAD Models for LTC6242CGN by Linear Technology
Part Data Attributes for LTC6242CGN by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP, SSOP16,.25
|
Pin Count
|
16
|
Manufacturer Package Code
|
GN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.000075 µA
|
Common-mode Reject Ratio-Nom
|
105 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
275 µV
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
4.8895 mm
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
5 V/us
|
Slew Rate-Nom
|
10 V/us
|
Supply Current-Max
|
9.2 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
18000
|
Voltage Gain-Min
|
60000
|
Wideband
|
NO
|
Width
|
3.899 mm
|
Alternate Parts for LTC6242CGN
This table gives cross-reference parts and alternative options found for LTC6242CGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6242CGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6242CGN#PBF | Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp | Analog Devices Inc | LTC6242CGN vs LTC6242CGN#PBF |
LTC6242CGN#TR | LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC6242CGN vs LTC6242CGN#TR |
LTC6242CGN#PBF | LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC6242CGN vs LTC6242CGN#PBF |
LTC6242CGN#TR | Operational Amplifier, 4 Func, 275uV Offset-Max, CMOS, PDSO16 | Analog Devices Inc | LTC6242CGN vs LTC6242CGN#TR |
LTC6242CGN#TRPBF | LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC6242CGN vs LTC6242CGN#TRPBF |
LTC6242CGN | Operational Amplifier, 4 Func, 275uV Offset-Max, CMOS, PDSO16 | Analog Devices Inc | LTC6242CGN vs LTC6242CGN |
LTC6242CGN#TRPBF | Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp | Analog Devices Inc | LTC6242CGN vs LTC6242CGN#TRPBF |
Related Parts for LTC6242CGN
-
LTC6242CGN#TRPBFOperational Amplifiers
-
STM32F405VGT7Microcontrollers
-
VIPER06LSSwitching Regulator or Controllers
-
LTC2486CDEAnalog to Digital Converters
-
MAX4701ETEMultiplexers or Switches
-
STD17NF25Power Field-Effect Transistors
-
LTC4350CGNPower Management Circuits
-
LTC1664IGNDigital to Analog Converters
-
ES1DRectifier Diodes