Part Details for LTC6259ITS8#TRMPBF by Linear Technology
Overview of LTC6259ITS8#TRMPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Part Details for LTC6259ITS8#TRMPBF
LTC6259ITS8#TRMPBF CAD Models
LTC6259ITS8#TRMPBF Part Data Attributes
|
LTC6259ITS8#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6259ITS8#TRMPBF
Linear Technology
LTC6259 - Dual 1.3MHz, 20µA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-01-26 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |