There are no models available for this part yet.
Overview of LTC6268IS6-10TRMPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6268IS6-10#TRMPBF | Analog Devices | 4GHz Ultra-L Bias C FET In Op | |
LTC6268IS6#TRMPBF | Analog Devices | 500MHz Ultra-L Bias C FET In O | |
LTC6268IS6-10#TRPBF | Analog Devices | 4GHz Ultra-L Bias C FET In Op |
Price & Stock for LTC6268IS6-10TRMPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 200uV 4GHz 0.003pA TSOT-23-6 FET Input Amplifiers ROHS | 58 |
|
$5.4254 / $7.4360 | Buy Now |