-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 4GHz Ultra-Low Bias Current FET Input Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6269HDD-10#PBF-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
600 In Stock |
|
$9.6375 / $11.5000 | Buy Now |
DISTI #
584-LTC6269HDD-10PBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 2x 4GHz Ultra-L Bias C FET In Op Amp RoHS: Compliant | 230 |
|
$9.6300 / $11.5000 | Buy Now |
DISTI #
V36:1790_06491462
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R O/P ±2.625V/5.25V 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2203 | Americas - 121 |
|
$9.3340 / $9.4200 | Buy Now |
|
Analog Devices Inc | 2x 4GHz Ultra-L Bias C FET In Min Qty: 1 Package Multiple: 121 | 2782 |
|
$7.7100 / $11.5000 | Buy Now |
DISTI #
LTC6269HDD-10PB
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 121 | 0 |
|
$9.9600 / $10.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6269HDD-10#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6269HDD-10#PBF
Analog Devices Inc
Dual 4GHz Ultra-Low Bias Current FET Input Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, PLASTIC, LEAD FREE, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000004 µA | |
Common-mode Reject Ratio-Nom | 50 dB | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 1500 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000000 | |
Width | 3 mm |