-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 500MHz Ultra-Low Bias Current FET Input Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6269IDD#TRPBF | Analog Devices | 2x 500MHz Ultra-L Bias C FET I | |
LTC6269IDD-10#TRPBF | Analog Devices | 2x 4GHz Ultra-L Bias C FET In | |
LTC6269IDD-10#PBF | Analog Devices | 2x 4GHz Ultra-L Bias C FET In |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6269IDD#TRPBFCT-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2875 / $15.0400 | Buy Now |
DISTI #
584-LTC6269IDD#TRPBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 2x 500MHz Ultra-L Bias C FET In Op Amp RoHS: Compliant | 0 |
|
$7.5300 | Order Now |
|
Analog Devices Inc | 2x 500MHz Ultra-L Bias C FET I Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$7.2875 / $15.0400 | Buy Now |
DISTI #
LTC6269IDDTRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.5300 / $7.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6269IDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6269IDD#TRPBF
Analog Devices Inc
Dual 500MHz Ultra-Low Bias Current FET Input Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 9e-7 µA | |
Common-mode Reject Ratio-Nom | 77 dB | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 400 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 420000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6269IDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6269IDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6269HDD#TRPBF | Dual 500MHz Ultra-Low Bias Current FET Input Op Amp | Analog Devices Inc | LTC6269IDD#TRPBF vs LTC6269HDD#TRPBF |
LTC6269HDD#PBF | Dual 500MHz Ultra-Low Bias Current FET Input Op Amp | Analog Devices Inc | LTC6269IDD#TRPBF vs LTC6269HDD#PBF |