LTC6373IDFM#TRPBF
Analog Devices Inc
Description: 36V Fully-Differential Programmable-Gain Instrumentation Amplifier with 20pA Input Bias Current

Overview of LTC6373IDFM#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6373IDFM#TRPBF Analog Devices 36V Programmable-Gain Instrume
LTC6373IDFM#PBF Analog Devices 36V Programmable-Gain Instrume
LT6654AIS6-1.25#TRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref

Price & Stock for LTC6373IDFM#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK3921
Newark Instrument-Amp, Dfn-Ep-12, 85Deg C, No. Of Channels:1Channels, Input Offset Voltage:92µv, Gain Bandwidth Product:-, Supply Voltage Range:9V To 36V, ± 4.5V To ± 18V, Ic Case/Package:Dfn-Ep, No. Of Pins:12Pins, Cmrr:119Db Rohs Compliant: Yes |Analog Devices LTC6373IDFM#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $11.9300
  • 10 $10.9700
  • 25 $10.1400
  • 50 $9.3200
  • 100 $8.5000
  • 250 $7.9300
  • 500 $7.4500
  • 1,000 $7.0800
$7.0800 / $11.9300 Buy Now
DISTI # 161-LTC6373IDFM#TRPBFTR-ND
DigiKey IC INST AMP 1 CIRCUIT 12DFN Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $6.5500
$6.5500 Buy Now
DISTI # 584-LTC6373IDFMTRPBF
Mouser Electronics Instrumentation Amplifiers 36V Programmable-Gain Instrumentation Am RoHS: Compliant 0
  • 2,500 $6.7700
$6.7700 Order Now
Analog Devices Inc 36V Programmable-Gain Instrume Min Qty: 2500 Package Multiple: 2500 0
  • 1 $6.2700
  • 1,000 $5.2400
  • 2,500 $6.5500
$5.2400 / $6.5500 Buy Now
DISTI # LTC6373IDFTRPBF
Richardson RFPD AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 0
  • 2,500 $7.0300
  • 5,000 $6.7600
$6.7600 / $7.0300 Buy Now
Win Source Electronics IC INST AMP 1 CIRCUIT 12DFN 2520
  • 3 $17.6050
  • 7 $14.4450
  • 11 $13.9940
  • 15 $13.5420
  • 20 $13.0910
  • 26 $11.7370
$11.7370 / $17.6050 Buy Now

CAD Models for LTC6373IDFM#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC6373IDFM#TRPBF by Analog Devices Inc

LTC6373IDFM#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
DFN-12
Pin Count
12
Manufacturer Package Code
05-08-1791
Reach Compliance Code
compliant
Date Of Intro
2020-08-17
Samacsys Manufacturer
Analog Devices
Amplifier Type
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.00005 µA
Bandwidth (3dB)-Nom
6.5 MHz
Input Offset Current-Max (IIO)
0.00004 µA
Input Offset Voltage-Max
275 µV
JESD-30 Code
S-PDSO-N12
Length
4 mm
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Non-linearity-Max
0.001%
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC12,.15,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
0.8 mm
Slew Rate-Nom
12 V/us
Supply Current-Max
5.25 mA
Supply Voltage Limit-Max
20 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
Want to compare parts?
  1. LTC6373IDFM#TRPBF
    Analog Devices Inc
    36V Fully-Differential Programmable-Gain Instrumentation Amplifier with 20pA Input Bias Current
    VS

Alternate Parts for LTC6373IDFM#TRPBF

This table gives cross-reference parts and alternative options found for LTC6373IDFM#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6373IDFM#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC6373IDFM#PBF 36V Fully-Differential Programmable-Gain Instrumentation Amplifier with 20pA Input Bias Current Analog Devices Inc LTC6373IDFM#TRPBF vs LTC6373IDFM#PBF
LTC6373HDFM#TRPBF 36V Fully-Differential Programmable-Gain Instrumentation Amplifier with 20pA Input Bias Current Analog Devices Inc LTC6373IDFM#TRPBF vs LTC6373HDFM#TRPBF
Part Number Description Manufacturer Compare
LTC6373IDFM#PBF 36V Fully-Differential Programmable-Gain Instrumentation Amplifier with 20pA Input Bias Current Analog Devices Inc LTC6373IDFM#TRPBF vs LTC6373IDFM#PBF
LTC6373HDFM#PBF 36V Fully-Differential Programmable-Gain Instrumentation Amplifier with 20pA Input Bias Current Analog Devices Inc LTC6373IDFM#TRPBF vs LTC6373HDFM#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC6373IDFM#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC6373IDFM#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC6373IDFM#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC6373IDFM#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC6373IDFM#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC6373IDFM#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC6373IDFM#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC6373IDFM#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC6373IDFM#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: