-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.2GHz Low Noise, Low Distortion Differential ADC Driver for DC-140MHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6401IUD-8#TRPBFCT-ND
|
DigiKey | IC ADC DRIVER 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$5.3570 | Buy Now |
|
Analog Devices Inc | 2.2GHz L N, L Dist Diff ADC Dr Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$4.0800 / $9.8100 | Buy Now |
|
Chip1Cloud | IC ADC DRIVER 16QFN | 2370 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6401IUD-8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6401IUD-8#TRPBF
Analog Devices Inc
2.2GHz Low Noise, Low Distortion Differential ADC Driver for DC-140MHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 55 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 3400 V/us | |
Supply Voltage Limit-Max | 3.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6401IUD-8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6401IUD-8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6401IUD-8#TRPBF | LTC6401-8 - 2.2GHz Low Noise, Low Distortion Differential ADC Driver for DC-140MHz; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC6401IUD-8#TRPBF vs LTC6401IUD-8#TRPBF |
LTC6401IUD-8#PBF | LTC6401-8 - 2.2GHz Low Noise, Low Distortion Differential ADC Driver for DC-140MHz; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC6401IUD-8#TRPBF vs LTC6401IUD-8#PBF |
LTC6401CUD-8#PBF | 2.2GHz Low Noise, Low Distortion Differential ADC Driver for DC-140MHz | Analog Devices Inc | LTC6401IUD-8#TRPBF vs LTC6401CUD-8#PBF |
LTC6401CUD-8#TR | Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PQCC16 | Analog Devices Inc | LTC6401IUD-8#TRPBF vs LTC6401CUD-8#TR |
LTC6401CUD-8#TRPBF | LTC6401-8 - 2.2GHz Low Noise, Low Distortion Differential ADC Driver for DC-140MHz; Package: QFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC6401IUD-8#TRPBF vs LTC6401CUD-8#TRPBF |
LTC6401CUD-8#TRPBF | 2.2GHz Low Noise, Low Distortion Differential ADC Driver for DC-140MHz | Analog Devices Inc | LTC6401IUD-8#TRPBF vs LTC6401CUD-8#TRPBF |
LTC6401IUD-8#PBF | 2.2GHz Low Noise, Low Distortion Differential ADC Driver for DC-140MHz | Analog Devices Inc | LTC6401IUD-8#TRPBF vs LTC6401IUD-8#PBF |
LTC6401CUD-8 | Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PQCC16 | Analog Devices Inc | LTC6401IUD-8#TRPBF vs LTC6401CUD-8 |
LTC6401IUD-8 | LTC6401-8 - 2.2GHz Low Noise, Low Distortion Differential ADC Driver for DC-140MHz; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC6401IUD-8#TRPBF vs LTC6401IUD-8 |
LTC6401IUD-8#TR | LTC6401-8 - 2.2GHz Low Noise, Low Distortion Differential ADC Driver for DC-140MHz; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC6401IUD-8#TRPBF vs LTC6401IUD-8#TR |