-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7367
|
Newark | Diff-Amp, 2.7Ghz, 0 To 70Deg C, Msop-8, No. Of Channels:1Channels, Gain Bandwidth Product:2.7Ghz, Supply Voltage Range:4.5V To 5.25V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Differential, Input Offset Voltage:1Mv Rohs Compliant: Yes |Analog Devices LTC6405CMS8E#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 197 |
|
$7.7100 / $10.3000 | Buy Now |
DISTI #
LTC6405CMS8E#PBF-ND
|
DigiKey | IC ADC DRIVER 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
88 In Stock |
|
$8.5304 / $9.9000 | Buy Now |
DISTI #
584-LTC6405CMS8E#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver RoHS: Compliant | 317 |
|
$6.3800 / $9.9000 | Buy Now |
|
Analog Devices Inc | 2.7GHz, 5V, L N, R2R In Diff A Min Qty: 1 Package Multiple: 50 | 10618 |
|
$4.1200 / $9.9000 | Buy Now |
DISTI #
29502623
|
Verical | SP Amp DIFF AMP Single R-R I/P 5.5V 8-Pin MSOP EP Tube Min Qty: 35 Package Multiple: 35 | Americas - 35 |
|
$4.9800 | Buy Now |
DISTI #
4019158
|
element14 Asia-Pacific | DIFF-AMP, 2.7GHZ, 0 TO 70DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Container: Each | 197 |
|
$5.8729 / $10.4605 | Buy Now |
DISTI #
4019158
|
Farnell | DIFF-AMP, 2.7GHZ, 0 TO 70DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 197 |
|
$6.8397 / $9.7209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6405CMS8E#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6405CMS8E#PBF
Analog Devices Inc
2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6405CMS8E#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6405CMS8E#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6405IMS8E#PBF | LTC6405 - 2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6405CMS8E#PBF vs LTC6405IMS8E#PBF |
LTC6405CMS8E#PBF | LTC6405 - 2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6405CMS8E#PBF vs LTC6405CMS8E#PBF |
LTC6405IMS8E#PBF | 2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver | Analog Devices Inc | LTC6405CMS8E#PBF vs LTC6405IMS8E#PBF |