Part Details for LTC6410CUD-6#PBF by Linear Technology
Overview of LTC6410CUD-6#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6410CUD-6#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SP Amp DIFF AMP Single 5.25V 16-Pin QFN EP Tube / IC OPAMP DIFF 1.4GHZ 16QFN | 5670 |
|
RFQ |
Part Details for LTC6410CUD-6#PBF
LTC6410CUD-6#PBF CAD Models
LTC6410CUD-6#PBF Part Data Attributes
|
LTC6410CUD-6#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6410CUD-6#PBF
Linear Technology
LTC6410-6 - Low Distortion, Low Noise Differential IF Amplifier with Configurable Input Impedance; Package: QFN; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | UD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 1500 V/us | |
Supply Current-Max | 160 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC6410CUD-6#PBF
This table gives cross-reference parts and alternative options found for LTC6410CUD-6#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6410CUD-6#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6410IUD-6#TRPBF | LTC6410-6 - Low Distortion, Low Noise Differential IF Amplifier with Configurable Input Impedance; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC6410CUD-6#PBF vs LTC6410IUD-6#TRPBF |
LTC6410CUD-6#TRPBF | LTC6410-6 - Low Distortion, Low Noise Differential IF Amplifier with Configurable Input Impedance; Package: QFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC6410CUD-6#PBF vs LTC6410CUD-6#TRPBF |
LTC6410IUD-6#PBF | LTC6410-6 - Low Distortion, Low Noise Differential IF Amplifier with Configurable Input Impedance; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC6410CUD-6#PBF vs LTC6410IUD-6#PBF |