Part Details for LTC6420CUDC-20#TRPBF by Analog Devices Inc
Overview of LTC6420CUDC-20#TRPBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6420CUDC-20#TRPBF | Analog Devices | 2x Matched 1.8GHz Diff Amps/AD | |
LTC6420CUDC-20#PBF | Analog Devices | 2x Matched 1.8GHz Diff Amps/AD | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC6420CUDC-20#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6420CUDC-20#TRPBF-ND
|
DigiKey | IC ADC DRIVER 20QFN Min Qty: 2500 Lead time: 39 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$7.6750 | Buy Now |
|
Analog Devices Inc | 2x Matched 1.8GHz Diff Amps/AD Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.1400 / $8.7800 | Buy Now |
Part Details for LTC6420CUDC-20#TRPBF
LTC6420CUDC-20#TRPBF CAD Models
LTC6420CUDC-20#TRPBF Part Data Attributes
|
LTC6420CUDC-20#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6420CUDC-20#TRPBF
Analog Devices Inc
Dual Matched 1.8GHz Differential Amplifiers/ADC Drivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1742 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 68 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 4500 V/us | |
Supply Voltage Limit-Max | 3.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC6420CUDC-20#TRPBF
This table gives cross-reference parts and alternative options found for LTC6420CUDC-20#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6420CUDC-20#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6421IUDC-20#TRPBF | Dual Matched 1.3GHz Differential Amplifiers/ADC Drivers | Analog Devices Inc | LTC6420CUDC-20#TRPBF vs LTC6421IUDC-20#TRPBF |
LTC6420IUDC-20#PBF | Dual Matched 1.8GHz Differential Amplifiers/ADC Drivers | Analog Devices Inc | LTC6420CUDC-20#TRPBF vs LTC6420IUDC-20#PBF |
LTC6421CUDC-20#TRPBF | Dual Matched 1.3GHz Differential Amplifiers/ADC Drivers | Analog Devices Inc | LTC6420CUDC-20#TRPBF vs LTC6421CUDC-20#TRPBF |
LTC6420IUDC-20#TRPBF | Dual Matched 1.8GHz Differential Amplifiers/ADC Drivers | Analog Devices Inc | LTC6420CUDC-20#TRPBF vs LTC6420IUDC-20#TRPBF |
LTC6420CUDC-20#PBF | Dual Matched 1.8GHz Differential Amplifiers/ADC Drivers | Analog Devices Inc | LTC6420CUDC-20#TRPBF vs LTC6420CUDC-20#PBF |
LTC6421CUDC-20#PBF | Dual Matched 1.3GHz Differential Amplifiers/ADC Drivers | Analog Devices Inc | LTC6420CUDC-20#TRPBF vs LTC6421CUDC-20#PBF |
LTC6421IUDC-20#PBF | Dual Matched 1.3GHz Differential Amplifiers/ADC Drivers | Analog Devices Inc | LTC6420CUDC-20#TRPBF vs LTC6421IUDC-20#PBF |