There are no models available for this part yet.
Overview of LTC6430AIUF-15#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6430AIUF-20#PBF | Analog Devices | Hi Linity Diff RF/IF Amp/ADC D | |
LTC6430AIUF-20#TRPBF | Analog Devices | Hi Linity Diff RF/IF Amp/ADC D | |
LTC6430AIUF-15#PBF | Analog Devices | Hi Linity Diff RF/IF Amp/ADC D |
Price & Stock for LTC6430AIUF-15#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 6 |
|
RFQ |
CAD Models for LTC6430AIUF-15#PBF by Linear Technology
Part Data Attributes for LTC6430AIUF-15#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
QFN
|
Package Description
|
4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-X, QFN-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
UF
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
S-PQCC-N24
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|
Related Parts for LTC6430AIUF-15#PBF
-
LTC6430BIUF-15#TRPBFOther Analog ICs
-
LTC2225CUH#PBFAnalog to Digital Converters
-
LMZ12002TZX-ADJ/NOPBSwitching Regulator or Controllers
-
ADM1184ARMZPower Management Circuits
-
10M16SAU169I7GField Programmable Gate Arrays
-
ECM40US07Power Supply Modules
-
RC0603FR-07316KFixed Resistors
-
LT6210IS6#TRPBFAudio/Video Amplifiers
-
1331R-561JFixed Inductors