-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-Channel Multiplexed Transimpedance Amplifier with Output Multiplexing
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LTC6561HUF#WPBF-ND
|
DigiKey | 4 CHANNEL TRANSIMPEDANCE AMPLIFI Min Qty: 1 Lead time: 10 Weeks Container: Tube |
76 In Stock |
|
$9.0539 / $14.3000 | Buy Now |
DISTI #
584-LTC6561HUF#WPBF
|
Mouser Electronics | Transimpedance Amplifiers 4 channel transimpedance amplifier RoHS: Compliant | 143 |
|
$9.8700 / $14.3000 | Buy Now |
|
Analog Devices Inc | 4 channel transimpedance ampli Min Qty: 1 Package Multiple: 91 | 8752 |
|
$6.7400 / $14.3000 | Buy Now |
DISTI #
61734936
|
Verical | SP Amp Transimpedance Amp Single 5.25V Automotive AEC-Q100 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 8736 |
|
$9.6286 | Buy Now |
DISTI #
LTC6561HUF#WPBF
|
Richardson RFPD | TIA MODULE RoHS: Compliant Min Qty: 91 | 0 |
|
$8.7000 / $10.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6561HUF#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6561HUF#WPBF
Analog Devices Inc
Four-Channel Multiplexed Transimpedance Amplifier with Output Multiplexing
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-11-04 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |