Part Details for LTC6561HUF#WTRPBF by Analog Devices Inc
Overview of LTC6561HUF#WTRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC6561HUF#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LTC6561HUF#WTRPBFTR-ND
|
DigiKey | 4 CHANNEL TRANSIMPEDANCE AMPLIFI Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.7135 | Buy Now |
DISTI #
584-LTC6561HUFWTRPBF
|
Mouser Electronics | Transimpedance Amplifiers 4 channel transimpedance amplifier RoHS: Compliant | 0 |
|
$8.7100 | Order Now |
|
Analog Devices Inc | 4 channel transimpedance ampli Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$6.7400 / $8.7135 | Buy Now |
DISTI #
62461169
|
Verical | SP Amp Transimpedance Amp Single 5.25V Automotive AEC-Q100 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 7500 |
|
$9.6286 | Buy Now |
DISTI #
LTC6561HUWTRPBF
|
Richardson RFPD | TIA MODULE RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.7000 / $9.0500 | Buy Now |
Part Details for LTC6561HUF#WTRPBF
LTC6561HUF#WTRPBF CAD Models
LTC6561HUF#WTRPBF Part Data Attributes:
|
LTC6561HUF#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6561HUF#WTRPBF
Analog Devices Inc
Four-Channel Multiplexed Transimpedance Amplifier with Output Multiplexing
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |