-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-Channel Multiplexed Transimpedance Amplifier with Output Multiplexing
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3943
|
Newark | Transimpedence-Amp, Qfn-Ep-24, 85Deg C, No. Of Channels:4Channels, Gain Bandwidth Product:220Mhz, Supply Voltage Range:4.25V To 5.25V, Ic Case/Package:Qfn-Ep, No. Of Pins:24Pins, Amplifier Type:Transimpedance, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LTC6561IUF#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$14.2800 / $19.3400 | Buy Now |
DISTI #
505-LTC6561IUF#PBF-ND
|
DigiKey | IC TRANSIMPEDANCE AMP 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
89 In Stock |
|
$6.7630 / $11.9200 | Buy Now |
DISTI #
584-LTC6561IUFPB
|
Mouser Electronics | Transimpedance Amplifiers 4 channel transimpedance amplifier RoHS: Compliant | 91 |
|
$6.7600 / $11.9200 | Buy Now |
|
Analog Devices Inc | 4 channel transimpedance ampli Min Qty: 1 Package Multiple: 91 | 17672 |
|
$4.9600 / $11.9200 | Buy Now |
DISTI #
35218446
|
Verical | SP Amp Transimpedance Amp Single 5.25V 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 17654 |
|
$7.0857 | Buy Now |
|
Ameya Holding Limited | 17672 |
|
RFQ | ||
DISTI #
LTC6561IUF#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 91 | 0 |
|
$6.4100 / $7.4400 | Buy Now |
|
Chip1Cloud | IC TRANSIMPEDANCE AMP 24QFN | 9000 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN | 2730 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6561IUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6561IUF#PBF
Analog Devices Inc
Four-Channel Multiplexed Transimpedance Amplifier with Output Multiplexing
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-06-14 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |